DiodesZetex BSP75GTALow Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

Nº de Estoque RS: 669-7528PMarca: DiodesZetexPart Number: BSP75GTA
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Topology

Low Side

Power Switch Type

Low Side Switch

Switch On Resistance

0.52Ω

Maximum Operating Supply Voltage

60 V

Number of Outputs

1

Maximum Operating Current

1.4A

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.7 x 3.7 x 1.65mm

País de Origem

Germany

Detalhes do produto

IntelliFET Self-protected MOSFETs, Diodes Inc

IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

DiodesZetex BSP75GTALow Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

DiodesZetex BSP75GTALow Side, Low Side Switch Power Switch IC 3 + Tab-Pin, SOT-223

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Topology

Low Side

Power Switch Type

Low Side Switch

Switch On Resistance

0.52Ω

Maximum Operating Supply Voltage

60 V

Number of Outputs

1

Maximum Operating Current

1.4A

Mounting Type

Surface Mount

Package Type

SOT-223

Pin Count

3 + Tab

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

6.7 x 3.7 x 1.65mm

País de Origem

Germany

Detalhes do produto

IntelliFET Self-protected MOSFETs, Diodes Inc

IntelliFET are self-protected MOSFETs that integrate a complete array of protection circuits that guard against ESD (Electrostatic Sensitive Device), over-current, over-voltage, and over-temperature conditions.

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more