Diodes Inc, 30V Zener Diode 7% 500 mW SMT 2-Pin SOD-123

Nº de Estoque RS: 751-3727Marca: DiodesZetexPart Number: BZT52C30-7-F
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

26.9mV/°C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, BZT52 Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 105,00

R$ 0,42 Each (Supplied as a Tape) (Sem VAT)

Diodes Inc, 30V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
Selecione o tipo de embalagem

R$ 105,00

R$ 0,42 Each (Supplied as a Tape) (Sem VAT)

Diodes Inc, 30V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Nominal Zener Voltage

30V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

7%

Pin Count

2

Test Current

2mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

100nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

26.9mV/°C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, BZT52 Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more