Documentos Técnicos
Especificações
Brand
DiodesZetexDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
8V
Minimum Breakdown Voltage
3.8V
Mounting Type
Surface Mount
Package Type
X3-DFN0603
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
96W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
0.64 x 0.34 x 0.32mm
Maximum Operating Temperature
+150 °C
Height
0.32mm
Width
0.34mm
Maximum Reverse Leakage Current
200nA
Length
0.64mm
Capacitance
28pF
País de Origem
China
R$ 9.400,00
R$ 0,94 Each (On a Reel of 10000) (Sem VAT)
10000
R$ 9.400,00
R$ 0,94 Each (On a Reel of 10000) (Sem VAT)
10000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
8V
Minimum Breakdown Voltage
3.8V
Mounting Type
Surface Mount
Package Type
X3-DFN0603
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
96W
Maximum Peak Pulse Current
12A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
0.64 x 0.34 x 0.32mm
Maximum Operating Temperature
+150 °C
Height
0.32mm
Width
0.34mm
Maximum Reverse Leakage Current
200nA
Length
0.64mm
Capacitance
28pF
País de Origem
China