Diodes Inc D5V0L2B3SO-7, Quad-Element Bi-Directional TVS Diode, 84W, 3-Pin SOT-23

Nº de Estoque RS: 770-4778Marca: DiodesZetexPart Number: D5V0L2B3SO-7
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

84W

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Capacitance

20pF

Length

3mm

País de Origem

China

Detalhes do produto

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

Diodes Inc D5V0L2B3SO-7, Quad-Element Bi-Directional TVS Diode, 84W, 3-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied as a Tape) (Sem VAT)

Diodes Inc D5V0L2B3SO-7, Quad-Element Bi-Directional TVS Diode, 84W, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

5V

Pin Count

3

Peak Pulse Power Dissipation

84W

Maximum Peak Pulse Current

6A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-65 °C

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Height

1.1mm

Width

1.4mm

Test Current

1mA

Maximum Reverse Leakage Current

100nA

Capacitance

20pF

Length

3mm

País de Origem

China

Detalhes do produto

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em