Diodes Inc DESD2FLEX2SOQ-7, ESD Protection Diode, 230W, 3-Pin SOT-23

Nº de Estoque RS: 246-7484PMarca: DiodesZetexPart Number: DESD2FLEX2SOQ-7
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Maximum Clamping Voltage

34V

Minimum Breakdown Voltage

30.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

230W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Diodes Inc DESD2FLEX2SOQ-7, ESD Protection Diode, 230W, 3-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Diodes Inc DESD2FLEX2SOQ-7, ESD Protection Diode, 230W, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Clamping Voltage

34V

Minimum Breakdown Voltage

30.3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

230W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more