Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin

Nº de Estoque RS: 121-9627Marca: DiodesZetexPart Number: DF02M
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 3.4mm

Length

8.51mm

Width

6.5mm

Height

3.4mm

País de Origem

China

Detalhes do produto

Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc

Approvals

UL E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (In a Pack of 25) (Sem VAT)
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (Supplied in a Tube) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 281,00

R$ 5,62 Each (In a Tube of 50) (Sem VAT)

Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin

R$ 281,00

R$ 5,62 Each (In a Tube of 50) (Sem VAT)

Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (In a Pack of 25) (Sem VAT)
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (Supplied in a Tube) (Sem VAT)

Documentos Técnicos

Especificações

Bridge Type

Single Phase

Peak Average Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

8.51 x 6.5 x 3.4mm

Length

8.51mm

Width

6.5mm

Height

3.4mm

País de Origem

China

Detalhes do produto

Bridge Rectifiers for PCB Mounting, DFxxM Series, Diodes Inc

Approvals

UL E94661

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (In a Pack of 25) (Sem VAT)
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
P.O.A.Each (Supplied in a Tube) (Sem VAT)