DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 5-Pin, TSOT25

Nº de Estoque RS: 213-9141Marca: DiodesZetexPart Number: DGD0211CWT-7
brand-logo
Ver tudo em Gate Drivers

Documentos Técnicos

Especificações

Pin Count

5

Package Type

TSOT25

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 18.600,00

R$ 6,20 Each (On a Reel of 3000) (Sem VAT)

DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 5-Pin, TSOT25

R$ 18.600,00

R$ 6,20 Each (On a Reel of 3000) (Sem VAT)

DiodesZetex DGD0211CWT-7 MOSFET Gate Driver 1 5-Pin, TSOT25
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pin Count

5

Package Type

TSOT25

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more