Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Continuous Collector Current
50 A, 100 (Pulsed) A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
1
Maximum Power Dissipation
348 W
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Dimensions
16.26 x 5.31 x 21.46mm
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-40 °C
Gate Capacitance
3942pF
País de Origem
China
R$ 3.561,60
R$ 118,72 Each (On a Reel of 30) (Sem VAT)
30
R$ 3.561,60
R$ 118,72 Each (On a Reel of 30) (Sem VAT)
30
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Continuous Collector Current
50 A, 100 (Pulsed) A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±20V
Number of Transistors
1
Maximum Power Dissipation
348 W
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Transistor Configuration
Single
Dimensions
16.26 x 5.31 x 21.46mm
Maximum Operating Temperature
+175 °C
Minimum Operating Temperature
-40 °C
Gate Capacitance
3942pF
País de Origem
China