Dual N-Channel MOSFET, 5 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMN3055LFDBQ-7

Nº de Estoque RS: 246-6808Marca: DiodesZetexPart Number: DMN3055LFDBQ-7
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.075 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Informações de estoque temporariamente indisponíveis.

R$ 3,00

Each (On a Reel of 3000) (Sem VAT)

Dual N-Channel MOSFET, 5 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMN3055LFDBQ-7

R$ 3,00

Each (On a Reel of 3000) (Sem VAT)

Dual N-Channel MOSFET, 5 A, 30 V, 6-Pin U-DFN2020 Diodes Inc DMN3055LFDBQ-7
Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Package Type

U-DFN2020

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

0.075 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more