Diodes Inc P-Channel MOSFET, 6.5 A, 20 V, 8-Pin SO-8 DMP2040USD-13

Nº de Estoque RS: 182-6908Marca: DiodesZetexPart Number: DMP2040USD-13
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

P

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

20 V

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

52 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

3.9mm

Length

4.95mm

Typical Gate Charge @ Vgs

19 nC @ 8V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.975,00

R$ 3,19 Each (On a Reel of 2500) (Sem VAT)

Diodes Inc P-Channel MOSFET, 6.5 A, 20 V, 8-Pin SO-8 DMP2040USD-13

R$ 7.975,00

R$ 3,19 Each (On a Reel of 2500) (Sem VAT)

Diodes Inc P-Channel MOSFET, 6.5 A, 20 V, 8-Pin SO-8 DMP2040USD-13
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

P

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

20 V

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

52 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

3.9mm

Length

4.95mm

Typical Gate Charge @ Vgs

19 nC @ 8V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.5mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more