Diodes Inc DSS20200L-7 PNP Transistor, -2 A, -20 V, 3-Pin SOT-23

Nº de Estoque RS: 922-8389Marca: DiodesZetexPart Number: DSS20200L-7
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum DC Collector Current

-2 A

Maximum Collector Emitter Voltage

-20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

País de Origem

China

Detalhes do produto

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.530,00

R$ 2,51 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc DSS20200L-7 PNP Transistor, -2 A, -20 V, 3-Pin SOT-23

R$ 7.530,00

R$ 2,51 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc DSS20200L-7 PNP Transistor, -2 A, -20 V, 3-Pin SOT-23
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum DC Collector Current

-2 A

Maximum Collector Emitter Voltage

-20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Minimum DC Current Gain

250

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.4 x 1.1mm

País de Origem

China

Detalhes do produto

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more