Diodes Inc Switching Diode, 2A 200V, 2-Pin SMB ES2D-13-F

Nº de Estoque RS: 121-9552Marca: DiodesZetexPart Number: ES2D-13-F
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Maximum Forward Current

2A

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SMB

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

920mV

Pin Count

2

Maximum Diode Capacitance

25pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.94mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

País de Origem

China

Detalhes do produto

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.760,00

R$ 4,92 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMB ES2D-13-F

R$ 14.760,00

R$ 4,92 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMB ES2D-13-F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Forward Current

2A

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SMB

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

920mV

Pin Count

2

Maximum Diode Capacitance

25pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

3.94mm

Width

3.94mm

Height

2.3mm

Dimensions

4.57 x 3.94 x 2.3mm

País de Origem

China

Detalhes do produto

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more