Diodes Inc Switching Diode, 2A 200V, 2-Pin SMA ES2DA-13-F

Nº de Estoque RS: 751-4357Marca: DiodesZetexPart Number: ES2DA-13-F
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Maximum Diode Capacitance

25pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Detalhes do produto

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 289,00

R$ 5,78 Each (In a Pack of 50) (Sem VAT)

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMA ES2DA-13-F
Selecione o tipo de embalagem

R$ 289,00

R$ 5,78 Each (In a Pack of 50) (Sem VAT)

Diodes Inc Switching Diode, 2A 200V, 2-Pin SMA ES2DA-13-F
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 5,78R$ 289,00
250 - 1200R$ 3,18R$ 159,00
1250+R$ 2,24R$ 112,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

200V

Package Type

SMA

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

920mV

Maximum Diode Capacitance

25pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

2.92mm

Height

2.1mm

Dimensions

4.6 x 2.92 x 2.1mm

Detalhes do produto

Rectifier Diodes, 2A to 40A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more