Documentos Técnicos
Especificações
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
625 mW
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
165 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1.1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
País de Origem
China
Detalhes do produto
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
R$ 8.760,00
R$ 2,92 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 8.760,00
R$ 2,92 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
625 mW
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
165 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
1.1 x 3 x 1.4mm
Maximum Operating Temperature
+150 °C
País de Origem
China
Detalhes do produto