DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm

Nº de Estoque RS: 216-263Marca: DiodesZetexPart Number: FW2500025Z
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 20pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 73.410,00

R$ 24,47 Each (On a Reel of 3000) (Sem VAT)

DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm

R$ 73.410,00

R$ 24,47 Each (On a Reel of 3000) (Sem VAT)

DiodesZetex 25MHz Crystal SMD 4-Pin 2.0 x 1.6mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

8 → 20pF

Package Type

SMD

Pin Count

4

Dimensions

2.0 x 1.6mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more