Documentos Técnicos
Especificações
Brand
DiodesZetexBridge Type
Single Phase
Peak Average Forward Current
800mA
Peak Reverse Repetitive Voltage
100V
Mounting Type
Surface Mount
Package Type
MiniDIP SMD
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
30A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Dimensions
4.9 x 4 x 2.7mm
Length
4.9mm
Width
4mm
Height
2.7mm
País de Origem
China
Detalhes do produto
Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
R$ 314,00
R$ 6,28 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 314,00
R$ 6,28 Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
50
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 50 - 200 | R$ 6,28 | R$ 314,00 |
| 250+ | R$ 3,56 | R$ 178,00 |
Documentos Técnicos
Especificações
Brand
DiodesZetexBridge Type
Single Phase
Peak Average Forward Current
800mA
Peak Reverse Repetitive Voltage
100V
Mounting Type
Surface Mount
Package Type
MiniDIP SMD
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
30A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
500µA
Dimensions
4.9 x 4 x 2.7mm
Length
4.9mm
Width
4mm
Height
2.7mm
País de Origem
China
Detalhes do produto
Bridge Rectifiers for PCB Surface Mount, HD Series, Diodes Inc
Approvals
UL, E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.


