Diodes Inc MJD2873-13 NPN Transistor, 2 A, 50 V, 3-Pin DPAK

Nº de Estoque RS: 216-336Marca: DiodesZetexPart Number: MJD2873-13
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 22.475,00

R$ 8,99 Each (On a Reel of 2500) (Sem VAT)

Diodes Inc MJD2873-13 NPN Transistor, 2 A, 50 V, 3-Pin DPAK

R$ 22.475,00

R$ 8,99 Each (On a Reel of 2500) (Sem VAT)

Diodes Inc MJD2873-13 NPN Transistor, 2 A, 50 V, 3-Pin DPAK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Number of Elements per Chip

1

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more