Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Nº de Estoque RS: 122-2375Marca: DiodesZetexPart Number: MMSZ5237B-7-F
brand-logo
Ver tudo em Diodo Zener

Documentos Técnicos

Especificações

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

2.85 x 1.7 x 1.35mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 1.830,00

R$ 0,61 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

R$ 1.830,00

R$ 0,61 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Zener Voltage

8.2V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

3µA

Dimensions

2.85 x 1.7 x 1.35mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

País de Origem

China

Detalhes do produto

Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more