Diodes Inc Bridge Rectifier, 3A, 1000V, 4-Pin

Nº de Estoque RS: 146-4874Marca: DiodesZetexPart Number: MSB30M-13
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Peak Average Forward Current

3A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

MSBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

100A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

6.7 x 7.4 x 1.42mm

Length

6.7mm

Height

1.42mm

Width

7.4mm

Detalhes do produto

Surface Mount Glass Passivated Bridge Rectifier in MSBL Package, Diodes Inc

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 98,80

R$ 9,88 Each (In a Pack of 10) (Sem VAT)

Diodes Inc Bridge Rectifier, 3A, 1000V, 4-Pin
Selecione o tipo de embalagem

R$ 98,80

R$ 9,88 Each (In a Pack of 10) (Sem VAT)

Diodes Inc Bridge Rectifier, 3A, 1000V, 4-Pin
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 9,88R$ 98,80
50 - 120R$ 8,96R$ 89,60
130 - 620R$ 7,88R$ 78,80
630 - 1250R$ 6,89R$ 68,90
1260+R$ 5,86R$ 58,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Peak Average Forward Current

3A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Surface Mount

Package Type

MSBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

100A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

6.7 x 7.4 x 1.42mm

Length

6.7mm

Height

1.42mm

Width

7.4mm

Detalhes do produto

Surface Mount Glass Passivated Bridge Rectifier in MSBL Package, Diodes Inc

Bridge Rectifiers - Diodes Inc

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more