DiodesZetex PAM2401SCADJ, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, MSOP 8

Nº de Estoque RS: 921-0767Marca: DiodesZetexPart Number: PAM2401SCADJ
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

2.5 V

Maximum Output Voltage

5 V

Minimum Input Voltage

0.9 V

Maximum Input Voltage

4.75 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.2 MHz

Package Type

MSOP 8

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Line Regulation

2.5 %

Load Regulation

0.3 %/V

País de Origem

China

Detalhes do produto

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 278,80

R$ 13,94 Each (In a Pack of 20) (Sem VAT)

DiodesZetex PAM2401SCADJ, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, MSOP 8
Selecione o tipo de embalagem

R$ 278,80

R$ 13,94 Each (In a Pack of 20) (Sem VAT)

DiodesZetex PAM2401SCADJ, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, MSOP 8

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

2.5 V

Maximum Output Voltage

5 V

Minimum Input Voltage

0.9 V

Maximum Input Voltage

4.75 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Adjustable

Mounting Type

Surface Mount

Maximum Switching Frequency

1.2 MHz

Package Type

MSOP 8

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Line Regulation

2.5 %

Load Regulation

0.3 %/V

País de Origem

China

Detalhes do produto

Step-Up Switching Regulators, Diodes Inc

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more