DiodesZetex,Audio1.3W, 8-Pin MSOP PAM8302AASCR

Nº de Estoque RS: 165-8390Marca: DiodesZetexPart Number: PAM8302AASCR
brand-logo
Ver tudo em Amplificadores de Áudio ICs

Documentos Técnicos

Especificações

Amplifier Type

Audio

Output Type

1 Channel Mono

Maximum Power

1.3 W, 2W

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

2 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

MSOP

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.94mm

Maximum Operating Temperature

+85 °C

País de Origem

China

Detalhes do produto

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.800,00

R$ 6,32 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex,Audio1.3W, 8-Pin MSOP PAM8302AASCR

R$ 15.800,00

R$ 6,32 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex,Audio1.3W, 8-Pin MSOP PAM8302AASCR
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Audio

Output Type

1 Channel Mono

Maximum Power

1.3 W, 2W

Application

Speaker

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

2 → 5.5 V

Power Supply Type

Single

Number of Channels per Chip

1

Package Type

MSOP

Pin Count

8

Input Signal Type

Differential

Output Signal Type

Differential

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 3.1 x 0.94mm

Maximum Operating Temperature

+85 °C

País de Origem

China

Detalhes do produto

Audio Power Amplifiers, Diodes Inc

Highly integrated multi-functional Audio Amplifier ICs from DiodesZetex, including Mono ans Stereo Class-D amplifiers and Stereo Headphone Amplifiers

Audio Amplifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more