Diodes Inc 50V 15mA, Schottky Diode, 2-Pin SOD-123 SD101CW-7-F

Nº de Estoque RS: 122-0016Marca: DiodesZetexPart Number: SD101CW-7-F
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

15mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

Peak Non-Repetitive Forward Surge Current

2A

País de Origem

China

Detalhes do produto

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.220,00

R$ 1,74 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc 50V 15mA, Schottky Diode, 2-Pin SOD-123 SD101CW-7-F

R$ 5.220,00

R$ 1,74 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc 50V 15mA, Schottky Diode, 2-Pin SOD-123 SD101CW-7-F
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

15mA

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1ns

Peak Non-Repetitive Forward Surge Current

2A

País de Origem

China

Detalhes do produto

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (Sem VAT)