Diodes Inc 100V 30A, Dual Schottky Diode, 3 + Tab-Pin TO-220AB SDT30A100CT

Nº de Estoque RS: 133-5602Marca: DiodesZetexPart Number: SDT30A100CT
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3 + Tab

Maximum Forward Voltage Drop

730mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Detalhes do produto

Schottky Barrier Diodes, 10A to 60A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 135,20

R$ 13,52 Each (In a Pack of 10) (Sem VAT)

Diodes Inc 100V 30A, Dual Schottky Diode, 3 + Tab-Pin TO-220AB SDT30A100CT
Selecione o tipo de embalagem

R$ 135,20

R$ 13,52 Each (In a Pack of 10) (Sem VAT)

Diodes Inc 100V 30A, Dual Schottky Diode, 3 + Tab-Pin TO-220AB SDT30A100CT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 13,52R$ 135,20
50 - 90R$ 10,87R$ 108,70
100 - 490R$ 8,76R$ 87,60
500 - 990R$ 7,85R$ 78,50
1000+R$ 7,55R$ 75,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

2x Common Cathode Pair

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3 + Tab

Maximum Forward Voltage Drop

730mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

Detalhes do produto

Schottky Barrier Diodes, 10A to 60A, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more