Diodes Inc SMAJ18A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Nº de Estoque RS: 751-4988Marca: DiodesZetexPart Number: SMAJ18A-13-F
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

13.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Test Current

1mA

Width

2.92mm

Height

2.1mm

Detalhes do produto

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 131,50

R$ 2,63 Each (Supplied as a Tape) (Sem VAT)

Diodes Inc SMAJ18A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
Selecione o tipo de embalagem

R$ 131,50

R$ 2,63 Each (Supplied as a Tape) (Sem VAT)

Diodes Inc SMAJ18A-13-F, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Fita
50 - 450R$ 2,63R$ 131,50
500 - 1200R$ 2,46R$ 123,00
1250 - 2450R$ 2,33R$ 116,50
2500 - 4950R$ 2,18R$ 109,00
5000+R$ 2,05R$ 102,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

29.2V

Minimum Breakdown Voltage

20V

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage

18V

Pin Count

2

Peak Pulse Power Dissipation

400W

Maximum Peak Pulse Current

13.7A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 2.92 x 2.1mm

Maximum Reverse Leakage Current

5µA

Length

4.6mm

Test Current

1mA

Width

2.92mm

Height

2.1mm

Detalhes do produto

Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Diodes Inc

Transient Voltage Suppressors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more