Documentos Técnicos
Especificações
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
65.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.57 x 3.94 x 2.62mm
Maximum Reverse Leakage Current
800µA
Length
4.57mm
Width
3.94mm
Test Current
10mA
Height
2.62mm
Detalhes do produto
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
R$ 82,25
R$ 3,29 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 82,25
R$ 3,29 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
25 - 225 | R$ 3,29 | R$ 82,25 |
250 - 725 | R$ 1,52 | R$ 38,00 |
750 - 1475 | R$ 1,52 | R$ 38,00 |
1500 - 2975 | R$ 1,49 | R$ 37,25 |
3000+ | R$ 1,49 | R$ 37,25 |
Documentos Técnicos
Especificações
Brand
DiodesZetexDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
65.2A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
4.57 x 3.94 x 2.62mm
Maximum Reverse Leakage Current
800µA
Length
4.57mm
Width
3.94mm
Test Current
10mA
Height
2.62mm
Detalhes do produto