P-Channel MOSFET Transistor, 280 mA, 60 V, 4-Pin SOT-223 Diodes Inc ZVP2106

Nº de Estoque RS: 655-565Marca: DiodesZetexPart Number: ZVP2106
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

P

Maximum Continuous Drain Current

280 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

200 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Minimum Operating Temperature

-55 °C

Height

1.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

P-Channel MOSFET Transistor, 280 mA, 60 V, 4-Pin SOT-223 Diodes Inc ZVP2106

P.O.A.

Each (In a Pack of 5) (Sem VAT)

P-Channel MOSFET Transistor, 280 mA, 60 V, 4-Pin SOT-223 Diodes Inc ZVP2106
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Channel Type

P

Maximum Continuous Drain Current

280 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Maximum Power Dissipation

200 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.7mm

Width

3.7mm

Minimum Operating Temperature

-55 °C

Height

1.65mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em