Documentos Técnicos
Especificações
Brand
DiodesZetexRegulator Function
Step Up
Maximum Output Current
1mA
Number of Outputs
1
Maximum Input Voltage
12 V
Line Regulation
0.5 %/V
Load Regulation
2 %/A
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
14
Output Type
Fixed
Maximum Switching Frequency
600 kHz
Efficiency
85%
Dimensions
4.05 x 3.05 x 0.75mm
Maximum Output Voltage
18 V
Height
0.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.2 V
Length
4.05mm
Width
3.05mm
Maximum Operating Temperature
+125 °C
País de Origem
Malaysia
Detalhes do produto
Low Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexRegulator Function
Step Up
Maximum Output Current
1mA
Number of Outputs
1
Maximum Input Voltage
12 V
Line Regulation
0.5 %/V
Load Regulation
2 %/A
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
14
Output Type
Fixed
Maximum Switching Frequency
600 kHz
Efficiency
85%
Dimensions
4.05 x 3.05 x 0.75mm
Maximum Output Voltage
18 V
Height
0.75mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.2 V
Length
4.05mm
Width
3.05mm
Maximum Operating Temperature
+125 °C
País de Origem
Malaysia
Detalhes do produto