Documentos Técnicos
Especificações
Brand
DiodesZetexChannel Type
N, P
Maximum Continuous Drain Current
2.6 A, 4.7 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
75 mΩ, 125 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2.1 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.95mm
Transistor Material
Si
Number of Elements per Chip
2
Length
4.95mm
Typical Gate Charge @ Vgs
20.4 nC @ 10 V, 24.2 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Detalhes do produto
Dual N/P-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
R$ 246,20
R$ 12,31 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 246,20
R$ 12,31 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
20 - 240 | R$ 12,31 | R$ 246,20 |
260+ | R$ 10,02 | R$ 200,40 |
Documentos Técnicos
Especificações
Brand
DiodesZetexChannel Type
N, P
Maximum Continuous Drain Current
2.6 A, 4.7 A
Maximum Drain Source Voltage
60 V
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
75 mΩ, 125 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
2.1 W
Transistor Configuration
Isolated
Maximum Gate Source Voltage
-20 V, +20 V
Width
3.95mm
Transistor Material
Si
Number of Elements per Chip
2
Length
4.95mm
Typical Gate Charge @ Vgs
20.4 nC @ 10 V, 24.2 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
1.5mm
Minimum Operating Temperature
-55 °C
Detalhes do produto