Diodes Inc N-Channel MOSFET, 2.2 A, 20 V, 3-Pin SOT-23 ZXMN2A01FTA

Nº de Estoque RS: 122-0595Marca: DiodesZetexPart Number: ZXMN2A01FTA
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

2.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

225 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

806 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Width

1.4mm

Length

3.05mm

Typical Gate Charge @ Vgs

3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

País de Origem

China

Detalhes do produto

N-Channel MOSFET, 12V to 28V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.210,00

R$ 3,07 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc N-Channel MOSFET, 2.2 A, 20 V, 3-Pin SOT-23 ZXMN2A01FTA

R$ 9.210,00

R$ 3,07 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc N-Channel MOSFET, 2.2 A, 20 V, 3-Pin SOT-23 ZXMN2A01FTA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

2.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

225 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

806 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Width

1.4mm

Length

3.05mm

Typical Gate Charge @ Vgs

3 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.1mm

País de Origem

China

Detalhes do produto

N-Channel MOSFET, 12V to 28V, Diodes Inc

MOSFET Transistors, Diodes Inc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more