Diodes Inc Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008N8-13

Nº de Estoque RS: 216-351Marca: DiodesZetexPart Number: ZXMS6008N8-13
brand-logo
Ver tudo em MOSFETs

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

900 mA

Maximum Drain Source Voltage

60 V

Series

ZXMS6008DN8

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Plastic

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.600,00

R$ 10,24 Each (On a Reel of 2500) (Sem VAT)

Diodes Inc Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008N8-13

R$ 25.600,00

R$ 10,24 Each (On a Reel of 2500) (Sem VAT)

Diodes Inc Plastic N-Channel MOSFET, 900 mA, 60 V, 8-Pin SO-8 ZXMS6008N8-13
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Channel Type

N

Maximum Continuous Drain Current

900 mA

Maximum Drain Source Voltage

60 V

Series

ZXMS6008DN8

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Plastic

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more