Diodes Inc Fixed Shunt Voltage Reference 1.22V ±3 % 3-Pin SOT-23, ZXRE125FFTA

Nº de Estoque RS: 922-8213Marca: DiodesZetexPart Number: ZXRE125FFTA
brand-logo
Ver tudo em Referência de Voltagem

Documentos Técnicos

Especificações

Nominal Voltage

1.22V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±3 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.18 V

Maximum Output Voltage

1.26 V

Pin Count

3

Load Regulation

20 mV

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

País de Origem

China

Detalhes do produto

1.2V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36.180,00

R$ 12,06 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc Fixed Shunt Voltage Reference 1.22V ±3 % 3-Pin SOT-23, ZXRE125FFTA

R$ 36.180,00

R$ 12,06 Each (On a Reel of 3000) (Sem VAT)

Diodes Inc Fixed Shunt Voltage Reference 1.22V ±3 % 3-Pin SOT-23, ZXRE125FFTA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Voltage

1.22V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±3 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Minimum Output Voltage

1.18 V

Maximum Output Voltage

1.26 V

Pin Count

3

Load Regulation

20 mV

Dimensions

3.04 x 1.4 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3.04mm

Height

1.02mm

Width

1.4mm

País de Origem

China

Detalhes do produto

1.2V Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more