Diodes Inc ZXTP25020CFHTA PNP Transistor, -4 A, -20 V, 3-Pin SOT-23

Nº de Estoque RS: 711-5178PMarca: DiodesZetexPart Number: ZXTP25020CFHTA
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum DC Collector Current

-4 A

Maximum Collector Emitter Voltage

-20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

1.81 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

-25 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

285 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.02mm

Detalhes do produto

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Diodes Inc ZXTP25020CFHTA PNP Transistor, -4 A, -20 V, 3-Pin SOT-23
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Diodes Inc ZXTP25020CFHTA PNP Transistor, -4 A, -20 V, 3-Pin SOT-23

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

PNP

Maximum DC Collector Current

-4 A

Maximum Collector Emitter Voltage

-20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

1.81 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

-25 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

285 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.02mm

Detalhes do produto

General Purpose PNP Transistors, Over 1.5A, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more