Documentos Técnicos
Especificações
Brand
Display VisionsDiagonal Display Size
2in
Viewing Area Dimensions
50 x 20mm
Aspect Ratio
26:61
Display Colours
White
Resolution
4 x 20pixels
Contrast Ratio
2000:1
Interface Ports
I2C, SPI
Dimensions
61 x 26 x 2.1mm
Height
26mm
Maximum Operating Temperature
+80°C
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Viewing Area Width
20mm
Operating Temperature Range
-40 → +80°C
Width
61mm
Series
EA OLED
Viewing Area Height
50mm
R$ 678,18
R$ 678,18 Each (Sem VAT)
1
R$ 678,18
R$ 678,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Display VisionsDiagonal Display Size
2in
Viewing Area Dimensions
50 x 20mm
Aspect Ratio
26:61
Display Colours
White
Resolution
4 x 20pixels
Contrast Ratio
2000:1
Interface Ports
I2C, SPI
Dimensions
61 x 26 x 2.1mm
Height
26mm
Maximum Operating Temperature
+80°C
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Viewing Area Width
20mm
Operating Temperature Range
-40 → +80°C
Width
61mm
Series
EA OLED
Viewing Area Height
50mm