Documentos Técnicos
Especificações
Brand
Display VisionsDiagonal Display Size
0.84in
Viewing Area Dimensions
21 x 3.5mm
Aspect Ratio
2:3
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
Matrix
Interface Ports
I2C, SPI
Dimensions
29.1 x 9 x 1.3mm
Height
9mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Viewing Area Height
21mm
Viewing Area Width
3.5mm
Operating Temperature Range
-40 → +80°C
Width
29.1mm
Forward Voltage
3.3 V dc
R$ 228,41
R$ 228,41 Each (Sem VAT)
1
R$ 228,41
R$ 228,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 228,41 |
10 - 49 | R$ 224,82 |
50 - 99 | R$ 220,49 |
100 - 299 | R$ 216,18 |
300+ | R$ 212,51 |
Documentos Técnicos
Especificações
Brand
Display VisionsDiagonal Display Size
0.84in
Viewing Area Dimensions
21 x 3.5mm
Aspect Ratio
2:3
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
2000:1
Driver Mounting
Matrix
Interface Ports
I2C, SPI
Dimensions
29.1 x 9 x 1.3mm
Height
9mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Viewing Area Height
21mm
Viewing Area Width
3.5mm
Operating Temperature Range
-40 → +80°C
Width
29.1mm
Forward Voltage
3.3 V dc