Displaytech 161A-BC-BC Alphanumeric LCD Display, Yellow on Green, 1 Row by 16 Characters, Transflective

Nº de Estoque RS: 177-5376Marca: DisplaytechPart Number: 161A-BC-BC
brand-logo
Ver tudo em Displays Monocromáticos LCD

Documentos Técnicos

Especificações

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Height

4.4mm

Character Width

3mm

Viewing Area Dimensions

65 x 14mm

Viewing Area Height

13.8mm

Viewing Area Width

64.5mm

External Depth

11mm

Backlight Type

LED

Illumination Colour

Yellow

Background Colour

Green

External Height

36mm

External Width

80mm

External Dimensions

80 x 11 x 36mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

País de Origem

China

Detalhes do produto

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

R$ 53.942,50

R$ 215,77 Each (In a Box of 250) (Sem VAT)

Displaytech 161A-BC-BC Alphanumeric LCD Display, Yellow on Green, 1 Row by 16 Characters, Transflective

R$ 53.942,50

R$ 215,77 Each (In a Box of 250) (Sem VAT)

Displaytech 161A-BC-BC Alphanumeric LCD Display, Yellow on Green, 1 Row by 16 Characters, Transflective

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Display Type

Alphanumeric

Character Matrix

1 Row by 16 Characters

Character Rows

1

Characters per Row

16

Character Height

4.4mm

Character Width

3mm

Viewing Area Dimensions

65 x 14mm

Viewing Area Height

13.8mm

Viewing Area Width

64.5mm

External Depth

11mm

Backlight Type

LED

Illumination Colour

Yellow

Background Colour

Green

External Height

36mm

External Width

80mm

External Dimensions

80 x 11 x 36mm

Controller Type

ST7066U

Display Mode

Transflective

Display Matrix Technology

STN

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-10 → +60°C

País de Origem

China

Detalhes do produto

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays