Displaytech 162D-BA-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Reflective

Nº de Estoque RS: 177-5382Marca: DisplaytechPart Number: 162D-BA-BC
brand-logo
Ver tudo em Displays Monocromáticos LCD

Documentos Técnicos

Especificações

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

4.9mm

Character Width

2.8mm

Viewing Area Dimensions

62 x 16mm

Viewing Area Height

16mm

Viewing Area Width

62mm

External Depth

10mm

Backlight Type

LED

Illumination Colour

Yellow

Background Colour

Green

External Width

85mm

External Height

30mm

External Dimensions

85 x 10 x 30mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Reflective

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

País de Origem

China

Detalhes do produto

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

R$ 46.485,00

R$ 185,94 Each (In a Box of 250) (Sem VAT)

Displaytech 162D-BA-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Reflective

R$ 46.485,00

R$ 185,94 Each (In a Box of 250) (Sem VAT)

Displaytech 162D-BA-BC Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters, Reflective

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

4.9mm

Character Width

2.8mm

Viewing Area Dimensions

62 x 16mm

Viewing Area Height

16mm

Viewing Area Width

62mm

External Depth

10mm

Backlight Type

LED

Illumination Colour

Yellow

Background Colour

Green

External Width

85mm

External Height

30mm

External Dimensions

85 x 10 x 30mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Reflective

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

País de Origem

China

Detalhes do produto

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays