Documentos Técnicos
Especificações
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
9.7mm
Character Width
4.8mm
Viewing Area Dimensions
99 x 24mm
Viewing Area Height
24mm
Viewing Area Width
99mm
External Depth
11mm
Backlight Type
LED
Illumination Colour
White
Background Colour
Blue
External Width
122mm
External Height
44mm
External Dimensions
122 x 11 x 44mm
Controller Type
ST7066U
Display Matrix Technology
STN
Display Mode
Transflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
País de Origem
China
Detalhes do produto
Displaytech Reflective & Transflective LCD Displays STN / FSTN
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Reflective = No Backlight
Transflective = With Backlight
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).
Alphanumeric LCD Displays
R$ 78.015,00
R$ 312,06 Each (In a Box of 250) (Sem VAT)
250
R$ 78.015,00
R$ 312,06 Each (In a Box of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DisplaytechDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
9.7mm
Character Width
4.8mm
Viewing Area Dimensions
99 x 24mm
Viewing Area Height
24mm
Viewing Area Width
99mm
External Depth
11mm
Backlight Type
LED
Illumination Colour
White
Background Colour
Blue
External Width
122mm
External Height
44mm
External Dimensions
122 x 11 x 44mm
Controller Type
ST7066U
Display Matrix Technology
STN
Display Mode
Transflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
País de Origem
China
Detalhes do produto
Displaytech Reflective & Transflective LCD Displays STN / FSTN
Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.
Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.
Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.
Reflective = No Backlight
Transflective = With Backlight
Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).