Displaytech 204A-CC-BC-3LP Alphanumeric LCD Display, White on Blue, 4 Rows by 20 Characters, Transflective

Nº de Estoque RS: 177-5387Marca: DisplaytechPart Number: 204A-CC-BC-3LP
brand-logo
Ver tudo em Displays Monocromáticos LCD

Documentos Técnicos

Especificações

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Viewing Area Dimensions

76 x 25mm

Viewing Area Height

25.2mm

Viewing Area Width

76mm

External Depth

11mm

Backlight Type

LED

Illumination Colour

White

Background Colour

Blue

External Dimensions

98 x 11 x 60mm

External Height

60mm

External Width

98mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

País de Origem

China

Detalhes do produto

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays

Informações de estoque temporariamente indisponíveis.

R$ 68.812,00

R$ 344,06 Each (In a Box of 200) (Sem VAT)

Displaytech 204A-CC-BC-3LP Alphanumeric LCD Display, White on Blue, 4 Rows by 20 Characters, Transflective

R$ 68.812,00

R$ 344,06 Each (In a Box of 200) (Sem VAT)

Displaytech 204A-CC-BC-3LP Alphanumeric LCD Display, White on Blue, 4 Rows by 20 Characters, Transflective
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Display Type

Alphanumeric

Character Matrix

4 Rows by 20 Characters

Character Rows

4

Characters per Row

20

Character Width

3mm

Character Height

4.8mm

Viewing Area Dimensions

76 x 25mm

Viewing Area Height

25.2mm

Viewing Area Width

76mm

External Depth

11mm

Backlight Type

LED

Illumination Colour

White

Background Colour

Blue

External Dimensions

98 x 11 x 60mm

External Height

60mm

External Width

98mm

Controller Type

ST7066U

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +60°C

País de Origem

China

Detalhes do produto

Displaytech Reflective & Transflective LCD Displays STN / FSTN

Displaytech offers a wide range of character LCD /alphanumeric displays. Available in a multitude of LCD and LED backlight colour combinations to help you achieve the perfect look for your product.

Combined with a choice of super-twisted nematic display (STN) or Film Compensated STN (FSTN). These display types are popular due to their low power consumption and relative cost when compared with other display technologies.

Displaytech also offer a choice of reflective and transflective displays. Transflective displays offer a greater contrast in varied light conditions so are most suited to applications where your product may be used both indoors and outdoors.

Reflective = No Backlight
Transflective = With Backlight

Available in a range of sizes; 16 x 2, 16 x 4, 20 x 2, 20 x 4 and 24 x 2 (characters by rows).

Alphanumeric LCD Displays