Displaytech INT035TFT TFT LCD Colour Display, 3.5in QVGA, 320 x 240pixels

Nº de Estoque RS: 171-1706Marca: DisplaytechPart Number: INT035TFT
brand-logo
Ver tudo em Displays Coloridos LCD

Documentos Técnicos

Especificações

Diagonal Display Size

3.5in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

70.08 x 52.56mm

Touch Screen Type

None

Supply Voltage

20.4 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

220cd/m²

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

400:1

Number of Colours

16,777,216

Width

87mm

Height

66mm

Power Supply Included

Yes

Response Time

30ms

País de Origem

China

Detalhes do produto

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

Displaytech Colour LCD Graphic Dispalys

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 52.347,00

R$ 1.046,94 Each (In a Box of 50) (Sem VAT)

Displaytech INT035TFT TFT LCD Colour Display, 3.5in QVGA, 320 x 240pixels

R$ 52.347,00

R$ 1.046,94 Each (In a Box of 50) (Sem VAT)

Displaytech INT035TFT TFT LCD Colour Display, 3.5in QVGA, 320 x 240pixels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Diagonal Display Size

3.5in

Interface Type

8-Bit, 9-Bit, 16-Bit, 18-Bit, SPI

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

70.08 x 52.56mm

Touch Screen Type

None

Supply Voltage

20.4 V

Backlight Type

LED

Display Mode

Transmissive

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Brightness

220cd/m²

Operating Temperature Range

-20 → +70°C

Aspect Ratio

4:3

Contrast Ratio

400:1

Number of Colours

16,777,216

Width

87mm

Height

66mm

Power Supply Included

Yes

Response Time

30ms

País de Origem

China

Detalhes do produto

Displaytech Integrated TFT Modules

A range of integrated TFT LCD modules from Displaytech that overcomes the frustration of ever-changing driver ICs, screens and connection arrangements used in TFT display panels. These Displaytech modules offer designers a stable and versatile platform to work with whilst insulating them from changes made to the elements used within the modules over time. The modules include an auto-initialisation feature that provides a consistent user interface and reduces design time requirements. They are simple to mount and connections are made via two rows of plated-through holes. The smaller displays use the RAIO RA8872 LCD controller and the 3.5 inch displays and larger use the Soloman Systech SSD1963 controller.

Displaytech Colour LCD Graphic Dispalys

Você pode estar interessado em