Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Distrelec Multifunctional Wiping Cloths Blue Polyester Cloths for Cleaning, Dry Use, Roll of 500, 230 x 340mm, Single

Nº de Estoque RS: 289-2112Marca: DistrelecPart Number: RND 605-00184Distrelec Article No.: 30178045
Ver tudo em Cloths

Documentos Técnicos

Especificações

Cloth Material

Polyester

Application

Cleaning

Cloth Features

High Absorbency

Colour

Blue

Trade Name

Multifunctional Wiping Cloths

Package Type

Roll

Number of Wipes per Pack

500

Wiper Size

230 x 340mm

Wet/Dry

Dry

Repeat/Single Use

Single Use

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.120,00

R$ 2,24 Each (On a Reel of 500) (Sem VAT)

Distrelec Multifunctional Wiping Cloths Blue Polyester Cloths for Cleaning, Dry Use, Roll of 500, 230 x 340mm, Single

R$ 1.120,00

R$ 2,24 Each (On a Reel of 500) (Sem VAT)

Distrelec Multifunctional Wiping Cloths Blue Polyester Cloths for Cleaning, Dry Use, Roll of 500, 230 x 340mm, Single
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cloth Material

Polyester

Application

Cleaning

Cloth Features

High Absorbency

Colour

Blue

Trade Name

Multifunctional Wiping Cloths

Package Type

Roll

Number of Wipes per Pack

500

Wiper Size

230 x 340mm

Wet/Dry

Dry

Repeat/Single Use

Single Use

País de Origem

China