Documentos Técnicos
Especificações
Brand
DJIModel
Mavic Air
Maximum Range
4000m
Maximum Flight Time
21min
Operating Frequency
2.4 → 2.48 GHz, 5.72 → 5.85 GHz
Camera Pixels
12MP
Lens Field of View
50 °, ±19 °
Still Photography Modes
DNG, JPEG
Maximum Image Size
4056 x 3040pixels
Video Resolution
1280 x 720, 1920 x 1080, 2720 x 1530, 3840 x 2160
Remote Control Included
Yes
GPS Mode
Yes
Memory Capacity
128GB
Weight
430g
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DJIModel
Mavic Air
Maximum Range
4000m
Maximum Flight Time
21min
Operating Frequency
2.4 → 2.48 GHz, 5.72 → 5.85 GHz
Camera Pixels
12MP
Lens Field of View
50 °, ±19 °
Still Photography Modes
DNG, JPEG
Maximum Image Size
4056 x 3040pixels
Video Resolution
1280 x 720, 1920 x 1080, 2720 x 1530, 3840 x 2160
Remote Control Included
Yes
GPS Mode
Yes
Memory Capacity
128GB
Weight
430g
País de Origem
China