DMC Crimp Extraction Tool, MS24256R16 Series, Contact size 16
Documentos Técnicos
Especificações
Brand
DMCTool Type
Extraction Tool
Contact Size
16
Series
MS24256R16
Overall Length
5.25 in
Tip Width
0.137in
Tip Length
0.42in
País de Origem
United States
Detalhes do produto
162GB Tooling
Easy to use connector contact insertion and extraction tools, ideally suited to the 162GB and 162IP series of connectors, but may be used with crimp contacts for other connector styles, including MIL-C-5015 and MIL-C-26482. Size 16 tools are blue and size 20 tools are red.
R$ 3.269,57
R$ 3.269,57 Each (Sem VAT)
1
R$ 3.269,57
R$ 3.269,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.269,57 |
5 - 9 | R$ 2.987,93 |
10 - 24 | R$ 2.729,78 |
25 - 49 | R$ 2.544,77 |
50+ | R$ 2.512,84 |
Documentos Técnicos
Especificações
Brand
DMCTool Type
Extraction Tool
Contact Size
16
Series
MS24256R16
Overall Length
5.25 in
Tip Width
0.137in
Tip Length
0.42in
País de Origem
United States
Detalhes do produto
162GB Tooling
Easy to use connector contact insertion and extraction tools, ideally suited to the 162GB and 162IP series of connectors, but may be used with crimp contacts for other connector styles, including MIL-C-5015 and MIL-C-26482. Size 16 tools are blue and size 20 tools are red.