Documentos Técnicos
Especificações
Brand
Dockers by GerliSeries
MAGIC HIGH S3
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Additional Safety Features
ESD, FO, SRC
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Sole Material
Double Density PU, PU
País de Origem
China
R$ 2.267,62
R$ 2.267,62 1 Pair (Sem VAT)
1
R$ 2.267,62
R$ 2.267,62 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Dockers by GerliSeries
MAGIC HIGH S3
Gender
Unisex
Shoe Size EU
42
Shoe Size UK
8
Shoe Size US
9
Colour
Brown
Safety Toe Type
Composite
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Additional Safety Features
ESD, FO, SRC
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Sole Material
Double Density PU, PU
País de Origem
China