Dold DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST

Nº de Estoque RS: 240-9235Marca: DoldPart Number: IK8800.01 DC24V
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Dold

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Latching

Yes

Maximum Switching Voltage AC

230V ac

Maximum Switching Voltage (AC)

230V ac

Length

89mm

Height

17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Depth

58mm

Dimensions

89 x 58 x 17.5mm

País de Origem

Germany

Detalhes do produto

IK8800 - remote switch

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 966,28

R$ 966,28 Each (Sem VAT)

Dold DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST

R$ 966,28

R$ 966,28 Each (Sem VAT)

Dold DIN Rail Latching Power Relay, 24V dc Coil, 16A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 966,28
10 - 14R$ 932,71
15+R$ 896,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dold

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Latching

Yes

Maximum Switching Voltage AC

230V ac

Maximum Switching Voltage (AC)

230V ac

Length

89mm

Height

17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Depth

58mm

Dimensions

89 x 58 x 17.5mm

País de Origem

Germany

Detalhes do produto

IK8800 - remote switch

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em