Documentos Técnicos
Especificações
Brand
DoldMonitoring Application
Insulation
Electrical Phase
1, 3
Voltage Sensing Range
0 → 500V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
MK5880N
Maximum Voltage Sensed
500V ac
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Height
90mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
97mm
Minimum Voltage Sensed
0V ac
Dimensions
97 x 22.5 x 90mm
Operating Temperature Range
+60°C
País de Origem
Germany
R$ 5.236,34
R$ 5.236,34 Each (Sem VAT)
1
R$ 5.236,34
R$ 5.236,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DoldMonitoring Application
Insulation
Electrical Phase
1, 3
Voltage Sensing Range
0 → 500V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Series
MK5880N
Maximum Voltage Sensed
500V ac
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Height
90mm
Width
22.5mm
Maximum Operating Temperature
+60°C
Length
97mm
Minimum Voltage Sensed
0V ac
Dimensions
97 x 22.5 x 90mm
Operating Temperature Range
+60°C
País de Origem
Germany