Documentos Técnicos
Especificações
Brand
DoldSupply Voltage
24V dc
Mounting Type
DIN Rail
Mode of Operation
Continuous
Time Range
300s
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Seconds
Maximum Current
2A
Maximum Voltage
24V dc
Terminal Type
Screw
Width
120.3mm
Series
UG6960
Maximum Operating Temperature
+55°C
Length
22.5mm
Depth
110mm
Minimum Operating Temperature
-25°C
Time Delay
<40ms
País de Origem
Germany
R$ 11.180,52
R$ 11.180,52 Each (Sem VAT)
1
R$ 11.180,52
R$ 11.180,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DoldSupply Voltage
24V dc
Mounting Type
DIN Rail
Mode of Operation
Continuous
Time Range
300s
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
DPST
Time Increment
Seconds
Maximum Current
2A
Maximum Voltage
24V dc
Terminal Type
Screw
Width
120.3mm
Series
UG6960
Maximum Operating Temperature
+55°C
Length
22.5mm
Depth
110mm
Minimum Operating Temperature
-25°C
Time Delay
<40ms
País de Origem
Germany