Dormer A002 Series HSS-TiN Twist Drill Bit for Steel, 11mm Diameter, 142 mm Overall

Nº de Estoque RS: 794-7391Marca: DormerPart Number: A00211.0IMPA: 630201
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

Dormer

Series

A002

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

11mm

Point Angle

118°

Overall Length

142 mm

Drilling Application

Steel

País de Origem

Brazil

Detalhes do produto

Dormer A002 series HSS Industrial Drill Bits

Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 290,11

R$ 290,11 Each (Sem VAT)

Dormer A002 Series HSS-TiN Twist Drill Bit for Steel, 11mm Diameter, 142 mm Overall

R$ 290,11

R$ 290,11 Each (Sem VAT)

Dormer A002 Series HSS-TiN Twist Drill Bit for Steel, 11mm Diameter, 142 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dormer

Series

A002

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

11mm

Point Angle

118°

Overall Length

142 mm

Drilling Application

Steel

País de Origem

Brazil

Detalhes do produto

Dormer A002 series HSS Industrial Drill Bits

Introducing the A002 series of high-quality, industrial HSS-TiN Jobber Drill Bits from Dormer. The professional Drill Bits have been manufactured from premium-quality HSS steel featuring a Titanium Nitride coated tip for increased wear resistance, the service life of drill and better cutting performance when drilling harder materials. Drill Bits feature 118° point angle for precise application. Easy to read size markings are engraved on the side of each drill bit. Drill's helix has been redesigned for greater stiffness. Dormer A002 professional general-purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite, plastic etc. (Not suitable for masonry applications).

Você pode estar interessado em