Dormer 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max, 1.5mm Min, HSS-TiN Bits

Nº de Estoque RS: 794-7675Marca: DormerPart Number: A094413
brand-logo
Ver tudo em Conjunto de Brocas

Documentos Técnicos

Especificações

Brand

Dormer

Set Type

Jobber Drill

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS-Tin

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

HSS Drill Bits

País de Origem

Brazil

Detalhes do produto

Dormer A095/A094 series HSS TiN Coated Drill Bit Set

Introducing the Dormer High-speed Titanium Nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right-hand cutting tip with 118° cutting angle This set has been manufactured with the high-quality and safety of use in mind to meet requirements of both professionals and DIY enthusiasts. The set is supplied in a handy plastic case with numbered drill bits slots.

Dormer A095/A094 series Drill Bits are available in a selection of sets:
• Dormer HSS-TiN 1.5mm to 6.5mm, 13 piece Jobber Drill Set - 7947675
• Dormer HSS-TiN 1mm to 10mm, 19 piece Jobber Drill Set - 7947678
• Dormer HSS-TiN 1mm to 10mm, 19 pieces Jobber Drill Set - 7947662
• Dormer HSS-TiN 1mm to 13mm, 25 piece Jobber Drill Set - 7947666

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 628,98

R$ 628,98 Each (Sem VAT)

Dormer 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max, 1.5mm Min, HSS-TiN Bits

R$ 628,98

R$ 628,98 Each (Sem VAT)

Dormer 13-Piece Twist Drill Bit Set for Multi-Material, 6.5mm Max, 1.5mm Min, HSS-TiN Bits
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dormer

Set Type

Jobber Drill

Drilling Application

Multi-Material

Drill Bit Type

Twist Drill Bit

Material

HSS-Tin

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

6.5mm

Set Contents

HSS Drill Bits

País de Origem

Brazil

Detalhes do produto

Dormer A095/A094 series HSS TiN Coated Drill Bit Set

Introducing the Dormer High-speed Titanium Nitride coated jobber drill bits, suitable for a multitude of jobs and materials feature a longer shaft compared to other standard drill bits and can be used in both hand and machine drills. Suitable for drilling metal, wood and plastic along with a range of other materials, jobber drill bits feature right-hand cutting tip with 118° cutting angle This set has been manufactured with the high-quality and safety of use in mind to meet requirements of both professionals and DIY enthusiasts. The set is supplied in a handy plastic case with numbered drill bits slots.

Dormer A095/A094 series Drill Bits are available in a selection of sets:
• Dormer HSS-TiN 1.5mm to 6.5mm, 13 piece Jobber Drill Set - 7947675
• Dormer HSS-TiN 1mm to 10mm, 19 piece Jobber Drill Set - 7947678
• Dormer HSS-TiN 1mm to 10mm, 19 pieces Jobber Drill Set - 7947662
• Dormer HSS-TiN 1mm to 13mm, 25 piece Jobber Drill Set - 7947666

Você pode estar interessado em