Dormer HSS Jobber Drill Bit, 0.4mm Diameter, 20 mm Overall

Nº de Estoque RS: 177-942Marca: DormerPart Number: A100 0-40
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

0.4mm

Point Angle

118°

Cutting Length

5mm

Overall Length

20 mm

País de Origem

France

Detalhes do produto

Dormer A100 series HSS Straight Shank Jobber Drill Bits

Introducing the series of high-quality HSS Jobber Drill Bits from Dormer. These professional Drill Bits have been manufactured from high-quality steel and steam tempered to improve wear resistance and durability. Drill Bits feature 118° point angle for easy and precise application and a silver ring with size markings for easy identification. Dormer A100 general purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite.

Dormer A100 Drill Bits are available in a selection of sizes:
• 1.0mm - 545-806
• 1.2mm - 178-046
• 1.3mm - 178-068
• 1.4mm - 178-080
• 1.5mm - 545-812
• 1.6mm - 545-828
• 1.7mm - 178-125
• 1.8mm - 545-834
• 1.9mm - 178-153
• 2.0mm - 545-840
• 2.1mm - 545-856
• 2.2mm - 806-454
• 2.3mm - 545-862
• 2.4mm - 513-001
• 2.5mm - 545-878
• 2.6mm - 545-884
• 2.7mm - 513-017
• 2.8mm - 513-023
• 2.9mm - 513-039

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Dormer HSS Jobber Drill Bit, 0.4mm Diameter, 20 mm Overall

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Dormer HSS Jobber Drill Bit, 0.4mm Diameter, 20 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

0.4mm

Point Angle

118°

Cutting Length

5mm

Overall Length

20 mm

País de Origem

France

Detalhes do produto

Dormer A100 series HSS Straight Shank Jobber Drill Bits

Introducing the series of high-quality HSS Jobber Drill Bits from Dormer. These professional Drill Bits have been manufactured from high-quality steel and steam tempered to improve wear resistance and durability. Drill Bits feature 118° point angle for easy and precise application and a silver ring with size markings for easy identification. Dormer A100 general purpose drills are suitable for both hand and machine use and are ideal for drilling into steels, cast steel, grey cast iron, malleable cast iron, nickel-brass, aluminium alloy and graphite.

Dormer A100 Drill Bits are available in a selection of sizes:
• 1.0mm - 545-806
• 1.2mm - 178-046
• 1.3mm - 178-068
• 1.4mm - 178-080
• 1.5mm - 545-812
• 1.6mm - 545-828
• 1.7mm - 178-125
• 1.8mm - 545-834
• 1.9mm - 178-153
• 2.0mm - 545-840
• 2.1mm - 545-856
• 2.2mm - 806-454
• 2.3mm - 545-862
• 2.4mm - 513-001
• 2.5mm - 545-878
• 2.6mm - 545-884
• 2.7mm - 513-017
• 2.8mm - 513-023
• 2.9mm - 513-039

Você pode estar interessado em