Dormer A110 Series HSS Twist Drill Bit, 5.5mm Diameter, 139 mm Overall

Nº de Estoque RS: 792-131Marca: DormerPart Number: A110-5-5MMIMPA: 630153
brand-logo
Ver tudo em Drill Bits

Documentos Técnicos

Especificações

Brand

Dormer

Series

A110

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

5.5mm

Overall Length

139 mm

Detalhes do produto

Metric Long Series Twist Drill

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.

Informações de estoque temporariamente indisponíveis.

R$ 179,30

R$ 179,30 Each (Sem VAT)

Dormer A110 Series HSS Twist Drill Bit, 5.5mm Diameter, 139 mm Overall

R$ 179,30

R$ 179,30 Each (Sem VAT)

Dormer A110 Series HSS Twist Drill Bit, 5.5mm Diameter, 139 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dormer

Series

A110

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

5.5mm

Overall Length

139 mm

Detalhes do produto

Metric Long Series Twist Drill

HSS Long & Extra Long Series

These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.